DGD23892S28-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.533
Unit Price: 2,00000 €
Datasheet
Half-Bridge Gate Driver IC Inverting 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD23892S28-13

DigiKey Part Number
DGD23892S28-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DGD23892S28-13
Description
IC GATE DRV HALF-BRIDG 28SO 1.5K
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 28-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 15V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
350mA, 650mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
40ns, 25ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes