
DGD21904MS14-13 | |
|---|---|
DigiKey Part Number | 31-DGD21904MS14-13TR-ND - Tape & Reel (TR) 31-DGD21904MS14-13CT-ND - Cut Tape (CT) 31-DGD21904MS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD21904MS14-13 |
Description | IC GATE DRV HALF-BRIDG 14SO 2.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21800 € | 12,18 € |
| 25 | 1,10840 € | 27,71 € |
| 100 | 0,98810 € | 98,81 € |
| 250 | 0,93068 € | 232,67 € |
| 500 | 0,89610 € | 448,05 € |
| 1.000 | 0,89537 € | 895,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83760 € | 2.094,00 € |
| 5.000 | 0,81950 € | 4.097,50 € |
| 7.500 | 0,81043 € | 6.078,22 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

