
DGD21904MS14-13 | |
|---|---|
DigiKey Part Number | 31-DGD21904MS14-13TR-ND - Tape & Reel (TR) 31-DGD21904MS14-13CT-ND - Cut Tape (CT) 31-DGD21904MS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD21904MS14-13 |
Description | IC GATE DRV HALF-BRIDG 14SO 2.5K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31300 € | 13,13 € |
| 25 | 1,19640 € | 29,91 € |
| 100 | 1,06810 € | 106,81 € |
| 250 | 1,00696 € | 251,74 € |
| 500 | 0,97266 € | 486,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90779 € | 2.269,47 € |
| 5.000 | 0,88850 € | 4.442,50 € |
| 7.500 | 0,87883 € | 6.591,23 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

