
DGD21064MS14-13 | |
|---|---|
DigiKey Part Number | 31-DGD21064MS14-13TR-ND - Tape & Reel (TR) 31-DGD21064MS14-13CT-ND - Cut Tape (CT) 31-DGD21064MS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD21064MS14-13 |
Description | IC GATE DRV HALF-BRIDG 14SO 2.5K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.6V, 2.5V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,32880 € | 33,22 € |
| 100 | 1,18840 € | 118,84 € |
| 250 | 1,12144 € | 280,36 € |
| 500 | 1,08792 € | 543,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01284 € | 2.532,10 € |
| 5.000 | 0,99170 € | 4.958,50 € |
| 7.500 | 0,98112 € | 7.358,40 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

