
DGD2104MS8-13 | |
|---|---|
DigiKey Part Number | DGD2104MS8-13DITR-ND - Tape & Reel (TR) DGD2104MS8-13DICT-ND - Cut Tape (CT) DGD2104MS8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2104MS8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 70ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77400 € | 19,35 € |
| 100 | 0,68570 € | 68,57 € |
| 250 | 0,64364 € | 160,91 € |
| 500 | 0,61822 € | 309,11 € |
| 1.000 | 0,60898 € | 608,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57525 € | 1.438,12 € |
| 5.000 | 0,56194 € | 2.809,70 € |
| 7.500 | 0,55529 € | 4.164,67 € |
| 12.500 | 0,54791 € | 6.848,88 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |







