
DGD2101MS8-13 | |
|---|---|
DigiKey Part Number | 31-DGD2101MS8-13TR-ND - Tape & Reel (TR) 31-DGD2101MS8-13CT-ND - Cut Tape (CT) 31-DGD2101MS8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2101MS8-13 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,56970 € | 56,97 € |
| 250 | 0,53368 € | 133,42 € |
| 500 | 0,51196 € | 255,98 € |
| 1.000 | 0,50035 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47520 € | 1.188,00 € |
| 5.000 | 0,46382 € | 2.319,10 € |
| 7.500 | 0,45812 € | 3.435,90 € |
| 12.500 | 0,45181 € | 5.647,62 € |
| 17.500 | 0,44811 € | 7.841,93 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

