MFR Recommended
Similar

DGD1503S8-13 | |
|---|---|
DigiKey Part Number | DGD1503S8-13DITR-ND - Tape & Reel (TR) DGD1503S8-13DICT-ND - Cut Tape (CT) DGD1503S8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD1503S8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 250 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 70ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DGD2003S8-13 | Diodes Incorporated | 7.788 | DGD2003S8-13DICT-ND | 0,91000 € | MFR Recommended |
| DGD2103MS8-13 | Diodes Incorporated | 2.284 | DGD2103MS8-13DICT-ND | 1,04000 € | Similar |



