DGD05473FNQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD05473FNQ-7

DigiKey Part Number
31-DGD05473FNQ-7TR-ND - Tape & Reel (TR)
31-DGD05473FNQ-7CT-ND - Cut Tape (CT)
31-DGD05473FNQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD05473FNQ-7
Description
IC GATE DRV HALF-BRDG DFN3030-10
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL U-DFN3030-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.7V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 2.5A
Input Type
CMOS/TTL
High Side Voltage - Max (Bootstrap)
50 V
Rise / Fall Time (Typ)
16ns, 12ns
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
U-DFN3030-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.679
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51000 €5,10 €
250,45840 €11,46 €
1000,40230 €40,23 €
2500,37552 €93,88 €
5000,35944 €179,72 €
1.0000,34617 €346,17 €
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €