Half-Bridge Gate Driver IC CMOS/TTL W-DFN3030-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD0507FN-7

DigiKey Part Number
DGD0507FN-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DGD0507FN-7
Description
IC GATE DRV HALF-BRDG DFN3030-10
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL W-DFN3030-10
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Diodes Incorporated
Current - Peak Output (Source, Sink)
1.5A, 2A
Packaging
Tape & Reel (TR)
Input Type
CMOS/TTL
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
50 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
23ns, 18ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
10-WFDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
W-DFN3030-10
Voltage - Supply
8V ~ 14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.