
DGD0506AM10-13 | |
|---|---|
DigiKey Part Number | DGD0506AM10-13DITR-ND - Tape & Reel (TR) DGD0506AM10-13DICT-ND - Cut Tape (CT) DGD0506AM10-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0506AM10-13 |
Description | IC GATE DRVR HALF-BRIDGE 10MSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | DGD0506AM10-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 17ns, 12ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20920 € | 5,23 € |
| 100 | 0,18080 € | 18,08 € |
| 250 | 0,16724 € | 41,81 € |
| 500 | 0,15910 € | 79,55 € |
| 1.000 | 0,15238 € | 152,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14530 € | 363,25 € |
| 5.000 | 0,14102 € | 705,10 € |
| 7.500 | 0,13889 € | 1.041,68 € |
| 12.500 | 0,13652 € | 1.706,50 € |
| 17.500 | 0,13513 € | 2.364,78 € |
| 25.000 | 0,13380 € | 3.345,00 € |
| 62.500 | 0,13093 € | 8.183,12 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |










