10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD0506AM10-13

DigiKey Part Number
DGD0506AM10-13DITR-ND - Tape & Reel (TR)
DGD0506AM10-13DICT-ND - Cut Tape (CT)
DGD0506AM10-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD0506AM10-13
Description
IC GATE DRVR HALF-BRIDGE 10MSOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
DGD0506AM10-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
50 V
Rise / Fall Time (Typ)
17ns, 12ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.875
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23500 €2,35 €
250,20920 €5,23 €
1000,18080 €18,08 €
2500,16724 €41,81 €
5000,15910 €79,55 €
1.0000,15238 €152,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14530 €363,25 €
5.0000,14102 €705,10 €
7.5000,13889 €1.041,68 €
12.5000,13652 €1.706,50 €
17.5000,13513 €2.364,78 €
25.0000,13380 €3.345,00 €
62.5000,13093 €8.183,12 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €