Low-Side Gate Driver IC Non-Inverting TSOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Non-Inverting TSOT-25
TSOT 25

DGD0211EWT-7

DigiKey Part Number
31-DGD0211EWT-7TR-ND - Tape & Reel (TR)
31-DGD0211EWT-7CT-ND - Cut Tape (CT)
31-DGD0211EWT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD0211EWT-7
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting TSOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.9A, 1.8A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
17ns, 18ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.550
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39300 €3,93 €
250,35200 €8,80 €
1000,30750 €30,75 €
2500,28620 €71,55 €
5000,27336 €136,68 €
1.0000,26278 €262,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24971 €749,13 €
6.0000,24332 €1.459,92 €
9.0000,24012 €2.161,08 €
15.0000,23657 €3.548,55 €
21.0000,23449 €4.924,29 €
30.0000,23250 €6.975,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €