
DFLT5V0A-7 | |
|---|---|
DigiKey Part Number | DFLT5V0ADITR-ND - Tape & Reel (TR) DFLT5V0ADICT-ND - Cut Tape (CT) DFLT5V0ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT5V0A-7 |
Description | TVS DIODE 5VWM 9.2V POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 24.5A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLT5V0A-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 24.5A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,15810 € | 15,81 € |
| 500 | 0,14812 € | 74,06 € |
| 1.000 | 0,13747 € | 137,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11314 € | 339,42 € |
| 6.000 | 0,10278 € | 616,68 € |
| 9.000 | 0,08421 € | 757,89 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |









