PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLT28A-7

DigiKey Part Number
31-DFLT28A-7TR-ND - Tape & Reel (TR)
31-DFLT28A-7CT-ND - Cut Tape (CT)
31-DFLT28A-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLT28A-7
Description
TVS DIODE 28VWM 45.4VC PWRDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 4.96A Ipp Tvs Diode Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
4.96A
Power - Peak Pulse
225W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.711
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,24900 €2,49 €
1000,16840 €16,84 €
5000,13128 €65,64 €
1.0000,11919 €119,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11511 €345,33 €
6.0000,08723 €523,38 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €