
DFLS240Q-7 | |
|---|---|
DigiKey Part Number | 31-DFLS240Q-7TR-ND - Tape & Reel (TR) 31-DFLS240Q-7CT-ND - Cut Tape (CT) 31-DFLS240Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS240Q-7 |
Description | DIODE SCHOTTK 40V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 28pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,33400 € | 33,40 € |
| 500 | 0,25690 € | 128,45 € |
| 1.000 | 0,23204 € | 232,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17360 € | 520,80 € |
| 6.000 | 0,16929 € | 1.015,74 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

