PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS130L-7

DigiKey Part Number
DFLS130LDITR-ND - Tape & Reel (TR)
DFLS130LDICT-ND - Cut Tape (CT)
DFLS130LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS130L-7
Description
DIODE SCHOTTK 30V 1A POWERDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
310 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
76pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,28800 €2,88 €
1000,24520 €24,52 €
5000,18646 €93,23 €
1.0000,16749 €167,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12474 €374,22 €
6.0000,12351 €741,06 €
9.0000,12129 €1.091,61 €
15.0000,11862 €1.779,30 €
21.0000,11055 €2.321,55 €
30.0000,10796 €3.238,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €