
DF1504M | |
|---|---|
DigiKey Part Number | DF1504M-ND |
Manufacturer | |
Manufacturer Product Number | DF1504M |
Description | BRIDGE RECT 1PHASE 400V 1.5A DFM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole DFM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package DFM |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF005M | onsemi | 618 | DF005M-ND | 0,89000 € | Similar |


