
DF1501S-T | |
|---|---|
DigiKey Part Number | DF1501SDITR-ND - Tape & Reel (TR) DF1501SDICT-ND - Cut Tape (CT) DF1501SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1501S-T |
Description | BRIDGE RECT 1P 100V 1.5A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF1501S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44100 € | 4,41 € |
| 100 | 0,28430 € | 28,43 € |
| 500 | 0,21674 € | 108,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18383 € | 275,75 € |
| 3.000 | 0,16725 € | 501,75 € |
| 4.500 | 0,15879 € | 714,55 € |
| 7.500 | 0,14929 € | 1.119,67 € |
| 10.500 | 0,14367 € | 1.508,53 € |
| 15.000 | 0,13820 € | 2.073,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


