
DESD2ETH1GSOQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD2ETH1GSOQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD2ETH1GSOQ-7 |
Description | TVS DIODE 24VWM SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp 2.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 2.3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05978 € | 179,34 € |
| 6.000 | 0,05391 € | 323,46 € |
| 9.000 | 0,05091 € | 458,19 € |
| 15.000 | 0,04755 € | 713,25 € |
| 21.000 | 0,04555 € | 956,55 € |
| 30.000 | 0,04361 € | 1.308,30 € |
| 75.000 | 0,03935 € | 2.951,25 € |
| 150.000 | 0,03789 € | 5.683,50 € |
| Unit Price without VAT: | 0,05978 € |
|---|---|
| Unit Price with VAT: | 0,07114 € |


