
DESD24VF1BLP3-7 | |
|---|---|
DigiKey Part Number | 31-DESD24VF1BLP3-7TR-ND - Tape & Reel (TR) 31-DESD24VF1BLP3-7CT-ND - Cut Tape (CT) 31-DESD24VF1BLP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD24VF1BLP3-7 |
Description | TVS DIODE 24VWM 23V X2DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,03886 € | 19,43 € |
| 1.000 | 0,03541 € | 35,41 € |
| 2.000 | 0,03498 € | 69,96 € |
| 5.000 | 0,03455 € | 172,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03196 € | 319,60 € |
| 20.000 | 0,02764 € | 552,80 € |
| 70.000 | 0,02664 € | 1.864,80 € |
| 100.000 | 0,02559 € | 2.559,00 € |
| 250.000 | 0,02375 € | 5.937,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



