
DESD18VF1BLP3-7 | |
|---|---|
DigiKey Part Number | 31-DESD18VF1BLP3-7TR-ND - Tape & Reel (TR) 31-DESD18VF1BLP3-7CT-ND - Cut Tape (CT) 31-DESD18VF1BLP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD18VF1BLP3-7 |
Description | TVS DIODE 18VWM 17V X2DFN06032 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | DESD18VF1BLP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,03628 € | 18,14 € |
| 1.000 | 0,03282 € | 32,82 € |
| 2.000 | 0,03239 € | 64,78 € |
| 5.000 | 0,03196 € | 159,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02505 € | 250,50 € |
| 20.000 | 0,02459 € | 491,80 € |
| 30.000 | 0,02360 € | 708,00 € |
| 50.000 | 0,02159 € | 1.079,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





