SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD15VL2BTQ-7

DigiKey Part Number
31-DESD15VL2BTQ-7TR-ND - Tape & Reel (TR)
31-DESD15VL2BTQ-7CT-ND - Cut Tape (CT)
31-DESD15VL2BTQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD15VL2BTQ-7
Description
TVS DIODE 15VWM 25VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25V Clamp 5A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
230W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.531
Factory Stock: 174.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21700 €2,17 €
1000,13630 €13,63 €
5000,10072 €50,36 €
1.0000,07956 €79,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07110 €213,30 €
6.0000,06433 €385,98 €
9.0000,03930 €353,70 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €