
DESD0V8Z1BCSF-7 | |
|---|---|
DigiKey Part Number | 31-DESD0V8Z1BCSF-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD0V8Z1BCSF-7 |
Description | TVS DIODE 800VWMWM 4V X2DSN06032 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X2-DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 800mV (Max) | |
Voltage - Breakdown (Min) | 1V | |
Voltage - Clamping (Max) @ Ipp | 4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05493 € | 549,30 € |
| 20.000 | 0,05025 € | 1.005,00 € |
| 30.000 | 0,04786 € | 1.435,80 € |
| 50.000 | 0,04518 € | 2.259,00 € |
| 70.000 | 0,04359 € | 3.051,30 € |
| 100.000 | 0,04232 € | 4.232,00 € |
| Unit Price without VAT: | 0,05493 € |
|---|---|
| Unit Price with VAT: | 0,06537 € |






