
DDZX27D-7 | |
|---|---|
DigiKey Part Number | DDZX27D-7DITR-ND - Tape & Reel (TR) DDZX27D-7DICT-ND - Cut Tape (CT) DDZX27D-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX27D-7 |
Description | DIODE ZENER 27V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2.5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B27,215 | Rochester Electronics, LLC | 61.850 | 2156-BZX84-B27,215-1727-ND | 0,04249 € | Similar |
| CMPZ5254B TR PBFREE | Central Semiconductor Corp | 2.957 | 1514-CMPZ5254BTRPBFREECT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,09750 € | 48,75 € |
| 1.000 | 0,08657 € | 86,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07266 € | 217,98 € |
| 6.000 | 0,06564 € | 393,84 € |
| 9.000 | 0,06206 € | 558,54 € |
| 15.000 | 0,05804 € | 870,60 € |
| 21.000 | 0,05565 € | 1.168,65 € |
| 30.000 | 0,05333 € | 1.599,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

