
DDZX22D-7 | |
|---|---|
DigiKey Part Number | DDZX22D-7DITR-ND - Tape & Reel (TR) DDZX22D-7DICT-ND - Cut Tape (CT) DDZX22D-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX22D-7 |
Description | DIODE ZENER 22V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07560 € | 7,56 € |
| 500 | 0,05532 € | 27,66 € |
| 1.000 | 0,04872 € | 48,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04030 € | 120,90 € |
| 6.000 | 0,03604 € | 216,24 € |
| 9.000 | 0,03387 € | 304,83 € |
| 15.000 | 0,03143 € | 471,45 € |
| 21.000 | 0,02998 € | 629,58 € |
| 30.000 | 0,02857 € | 857,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

