
DDZX11C-13 | |
|---|---|
DigiKey Part Number | DDZX11C-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX11C-13 |
Description | DIODE ZENER 11V 300MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDZX11C-13 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZX11C-7 | Diodes Incorporated | 0 | DDZX11C-7-ND | 0,03619 € | Parametric Equivalent |


