Zener Diode 9.07 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9V1CSF-7

DigiKey Part Number
DDZ9V1CSF-7DITR-ND - Tape & Reel (TR)
DDZ9V1CSF-7DICT-ND - Cut Tape (CT)
DDZ9V1CSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9V1CSF-7
Description
DIODE ZENER 9.07V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 9.07 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 8.39 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.182
Factory Stock: 42.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13200 €1,32 €
1000,08200 €8,20 €
5000,06008 €30,04 €
1.0000,05297 €52,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04390 €131,70 €
6.0000,03932 €235,92 €
9.0000,03698 €332,82 €
15.0000,03435 €515,25 €
21.0000,03280 €688,80 €
30.0000,03128 €938,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €