Similar
Similar
Similar
Similar
Similar

DDZ9717T-7 | |
|---|---|
DigiKey Part Number | DDZ9717T-7DITR-ND - Tape & Reel (TR) DDZ9717T-7DICT-ND - Cut Tape (CT) DDZ9717T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9717T-7 |
Description | DIODE ZENER 43V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | DDZ9717T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07900 $ | 237,00 $ |
| 6.000 | 0,07742 $ | 464,52 $ |
| 9.000 | 0,05318 $ | 478,62 $ |
| 15.000 | 0,05250 $ | 787,50 $ |
| Unit Price without VAT: | 0,07900 $ |
|---|---|
| Unit Price with VAT: | 0,09401 $ |




