Similar
Similar
Similar
Similar
Similar

DDZ9717T-7 | |
|---|---|
DigiKey Part Number | DDZ9717T-7DITR-ND - Tape & Reel (TR) DDZ9717T-7DICT-ND - Cut Tape (CT) DDZ9717T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9717T-7 |
Description | DIODE ZENER 43V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | DDZ9717T-7 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52H-C43,115 | Nexperia USA Inc. | 0 | 1727-3610-2-ND | 0,00000 € | Similar |
| BZX585-B43,115 | Nexperia USA Inc. | 0 | BZX585-B43,115-ND | 0,00000 € | Similar |
| BZX585-C43,115 | Nexperia USA Inc. | 10.814 | 1727-2981-1-ND | 0,06799 € | Similar |
| BZX84J-B43,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-B43,115CT-ND | 0,00000 € | Similar |
| BZX84J-C43,115 | Nexperia USA Inc. | 2.438 | 1727-BZX84J-C43,115CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06714 € | 201,42 € |
| 6.000 | 0,06580 € | 394,80 € |
| 9.000 | 0,04520 € | 406,80 € |
| 15.000 | 0,04462 € | 669,30 € |
| Unit Price without VAT: | 0,06714 € |
|---|---|
| Unit Price with VAT: | 0,07990 € |




