Similar
Similar
Similar
Similar
Similar
Similar



DDZ9717S-7 | |
|---|---|
DigiKey Part Number | DDZ9717S-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9717S-7 |
Description | DIODE ZENER 43V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B43,115 | Nexperia USA Inc. | 0 | 1727-3657-1-ND | 0,00000 € | Similar |
| BZX384-C43,115 | Nexperia USA Inc. | 0 | 1727-1644-1-ND | 0,00000 € | Similar |
| CMHZ5260B TR PBFREE | Central Semiconductor Corp | 9.362 | 1514-CMHZ5260BTRPBFREECT-ND | 0,46000 € | Similar |
| MMSZ43T1G | onsemi | 2.420 | MMSZ43T1GOSCT-ND | 0,14000 € | Similar |
| MMSZ4717T1G | onsemi | 8.710 | MMSZ4717T1GOSCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06994 € | 209,82 € |
| 6.000 | 0,06323 € | 379,38 € |
| 9.000 | 0,05980 € | 538,20 € |
| 15.000 | 0,05596 € | 839,40 € |
| 21.000 | 0,05497 € | 1.154,37 € |
| Unit Price without VAT: | 0,06994 € |
|---|---|
| Unit Price with VAT: | 0,08323 € |




