


DDZ9714S-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9714S-7TR-ND - Tape & Reel (TR) 31-DDZ9714S-7CT-ND - Cut Tape (CT) 31-DDZ9714S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9714S-7 |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5257BS-7-F | Diodes Incorporated | 6.971 | MMSZ5257BS-FDICT-ND | 0,21000 € | Direct |
| BZT52C33S-7-F | Diodes Incorporated | 744 | BZT52C33S-FDICT-ND | 0,21000 € | Similar |
| BZX384-C33,115 | Nexperia USA Inc. | 21.000 | 1727-6227-1-ND | 0,04249 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,08991 € | 89,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07554 € | 226,62 € |
| 6.000 | 0,06829 € | 409,74 € |
| 9.000 | 0,06459 € | 581,31 € |
| 15.000 | 0,06043 € | 906,45 € |
| 21.000 | 0,05797 € | 1.217,37 € |
| 30.000 | 0,05558 € | 1.667,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

