1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9702T-7

DigiKey Part Number
DDZ9702T-7DITR-ND - Tape & Reel (TR)
DDZ9702T-7DICT-ND - Cut Tape (CT)
DDZ9702T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9702T-7
Description
DIODE ZENER 15V 150MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 150 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.816
Factory Stock: 1.098.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15500 €1,55 €
1000,07000 €7,00 €
5000,06564 €32,82 €
1.0000,06132 €61,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05182 €155,46 €
6.0000,05073 €304,38 €
9.0000,04593 €413,37 €
15.0000,04534 €680,10 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €