Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323
SOD-323

DDZ9700S-7

DigiKey Part Number
31-DDZ9700S-7TR-ND - Tape & Reel (TR)
31-DDZ9700S-7CT-ND - Cut Tape (CT)
31-DDZ9700S-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9700S-7
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Current - Reverse Leakage @ Vr
50 nA @ 9.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.890
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 $0,42 $
100,25500 $2,55 $
1000,16010 $16,01 $
5000,11906 $59,53 $
1.0000,10579 $105,79 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08888 $266,64 $
6.0000,08035 $482,10 $
9.0000,07600 $684,00 $
15.0000,07111 $1.066,65 $
21.0000,06821 $1.432,41 $
30.0000,06539 $1.961,70 $
Manufacturers Standard Package
Unit Price without VAT:0,42000 $
Unit Price with VAT:0,49980 $