
DDZ9691T-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9691T-7TR-ND - Tape & Reel (TR) 31-DDZ9691T-7CT-ND - Cut Tape (CT) 31-DDZ9691T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9691T-7 |
Description | DIODE ZENER 6.2V 150MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,07860 € | 7,86 € |
| 500 | 0,07774 € | 38,87 € |
| 1.000 | 0,07687 € | 76,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05441 € | 163,23 € |
| 6.000 | 0,05182 € | 310,92 € |
| 9.000 | 0,05073 € | 456,57 € |
| 75.000 | 0,04593 € | 3.444,75 € |
| 150.000 | 0,04534 € | 6.801,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

