


DDZ8V2CS-7 | |
|---|---|
DigiKey Part Number | DDZ8V2CS-7DITR-ND - Tape & Reel (TR) DDZ8V2CS-7DICT-ND - Cut Tape (CT) DDZ8V2CS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ8V2CS-7 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2.55% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.55% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B8V2-E3-08 | Vishay General Semiconductor - Diodes Division | 10.145 | BZT52B8V2-E3-08GICT-ND | 0,39000 € | Similar |
| BZT52C8V2-E3-08 | Vishay General Semiconductor - Diodes Division | 3.981 | 112-BZT52C8V2-E3-08CT-ND | 0,38000 € | Similar |
| BZT52C8V2-G3-08 | Vishay General Semiconductor - Diodes Division | 14.892 | 112-BZT52C8V2-G3-08CT-ND | 0,30000 € | Similar |
| MMSZ4694-E3-08 | Vishay General Semiconductor - Diodes Division | 9.781 | 112-MMSZ4694-E3-08CT-ND | 0,38000 € | Similar |
| MMSZ4694-E3-18 | Vishay General Semiconductor - Diodes Division | 9.955 | 112-MMSZ4694-E3-18CT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10040 € | 10,04 € |
| 500 | 0,07396 € | 36,98 € |
| 1.000 | 0,06539 € | 65,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05448 € | 163,44 € |
| 6.000 | 0,04898 € | 293,88 € |
| 9.000 | 0,04617 € | 415,53 € |
| 15.000 | 0,04301 € | 645,15 € |
| 21.000 | 0,04114 € | 863,94 € |
| 30.000 | 0,03932 € | 1.179,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

