


DDZ7V5CS-7 | |
|---|---|
DigiKey Part Number | 31-DDZ7V5CS-7TR-ND - Tape & Reel (TR) 31-DDZ7V5CS-7CT-ND - Cut Tape (CT) 31-DDZ7V5CS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ7V5CS-7 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08870 € | 8,87 € |
| 500 | 0,06514 € | 32,57 € |
| 1.000 | 0,05747 € | 57,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04771 € | 143,13 € |
| 6.000 | 0,04279 € | 256,74 € |
| 9.000 | 0,04027 € | 362,43 € |
| 15.000 | 0,03744 € | 561,60 € |
| 21.000 | 0,03577 € | 751,17 € |
| 30.000 | 0,03414 € | 1.024,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

