Zener Diode 5.415 V 500 mW ±2.5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ5V6ASFQ-7

DigiKey Part Number
31-DDZ5V6ASFQ-7TR-ND - Tape & Reel (TR)
31-DDZ5V6ASFQ-7CT-ND - Cut Tape (CT)
31-DDZ5V6ASFQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ5V6ASFQ-7
Description
DIODE ZENER 5.415V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.415 V 500 mW ±2.5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
DDZ5V6ASFQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.433
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 $0,30 $
100,18400 $1,84 $
1000,11500 $11,50 $
5000,08464 $42,32 $
1.0000,07481 $74,81 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06229 $186,87 $
6.0000,05596 $335,76 $
9.0000,05274 $474,66 $
15.0000,04911 $736,65 $
21.0000,04696 $986,16 $
30.0000,04487 $1.346,10 $
Manufacturers Standard Package
Unit Price without VAT:0,30000 $
Unit Price with VAT:0,35700 $