


DDZ5V1BS-7 | |
|---|---|
DigiKey Part Number | 31-DDZ5V1BS-7TR-ND - Tape & Reel (TR) 31-DDZ5V1BS-7CT-ND - Cut Tape (CT) 31-DDZ5V1BS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ5V1BS-7 |
Description | DIODE ZENER 5.07V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.07 V 200 mW ±2.56% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.56% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,04580 € | 4,58 € |
| 500 | 0,04534 € | 22,67 € |
| 1.000 | 0,04491 € | 44,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02591 € | 77,73 € |
| 6.000 | 0,02555 € | 153,30 € |
| 9.000 | 0,02494 € | 224,46 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

