
DDZ4V3CSF-7 | |
|---|---|
DigiKey Part Number | DDZ4V3CSF-7DITR-ND - Tape & Reel (TR) DDZ4V3CSF-7DICT-ND - Cut Tape (CT) DDZ4V3CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ4V3CSF-7 |
Description | DIODE ZENER 4.44V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.44 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

