Zener Diode 24 V 200 mW ±3% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 200 mW ±3% Surface Mount SOD-323
SOD-323

DDZ24CS-7

DigiKey Part Number
DDZ24CSDITR-ND - Tape & Reel (TR)
DDZ24CSDICT-ND - Cut Tape (CT)
DDZ24CSDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ24CS-7
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±3% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
200 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14300 €1,43 €
1000,08870 €8,87 €
5000,06514 €32,57 €
1.0000,05747 €57,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04771 €143,13 €
6.0000,04279 €256,74 €
9.0000,04027 €362,43 €
15.0000,03744 €561,60 €
21.0000,03577 €751,17 €
30.0000,03414 €1.024,20 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €