SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

DDZ15S-7

DigiKey Part Number
DDZ15S-7DITR-ND - Tape & Reel (TR)
DDZ15S-7DICT-ND - Cut Tape (CT)
DDZ15S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ15S-7
Description
DIODE ZENER 15V 200MW SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2.54% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.54%
Power - Max
200 mW
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09800 €0,98 €
1000,04660 €4,66 €
5000,04578 €22,89 €
1.0000,04491 €44,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02937 €88,11 €
6.0000,02850 €171,00 €
9.0000,02754 €247,86 €
15.0000,02555 €383,25 €
21.0000,02494 €523,74 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €