
DDZ15BSF-7 | |
|---|---|
DigiKey Part Number | DDZ15BSF-7DITR-ND - Tape & Reel (TR) DDZ15BSF-7DICT-ND - Cut Tape (CT) DDZ15BSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ15BSF-7 |
Description | DIODE ZENER 14.26V 500MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.26 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | DDZ15BSF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 13.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,03540 € | 3,54 € |
| 500 | 0,03454 € | 17,27 € |
| 1.000 | 0,03368 € | 33,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02278 € | 68,34 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |






