
DDZ12ASF-7 | |
|---|---|
DigiKey Part Number | DDZ12ASF-7DITR-ND - Tape & Reel (TR) DDZ12ASF-7DICT-ND - Cut Tape (CT) DDZ12ASF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ12ASF-7 |
Description | DIODE ZENER 11.42V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.42 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 10.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06084 € | 30,42 € |
| 1.000 | 0,05364 € | 53,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04446 € | 133,38 € |
| 6.000 | 0,03982 € | 238,92 € |
| 9.000 | 0,03745 € | 337,05 € |
| 15.000 | 0,03479 € | 521,85 € |
| 21.000 | 0,03321 € | 697,41 € |
| 30.000 | 0,03167 € | 950,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

