SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

DDZ11CS-7

DigiKey Part Number
DDZ11CS-7DITR-ND - Tape & Reel (TR)
DDZ11CS-7DICT-ND - Cut Tape (CT)
DDZ11CS-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ11CS-7
Description
DIODE ZENER 11V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±2.52% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.52%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.892
Factory Stock: 120.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24000 €2,40 €
1000,15180 €15,18 €
5000,11362 €56,81 €
1.0000,10127 €101,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04301 €129,03 €
6.0000,03857 €231,42 €
9.0000,03630 €326,70 €
15.0000,03375 €506,25 €
21.0000,03224 €677,04 €
30.0000,03077 €923,10 €
75.0000,02754 €2.065,50 €
150.0000,02555 €3.832,50 €
300.0000,02494 €7.482,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €