
DDTC144VCA-7-F | |
|---|---|
DigiKey Part Number | DDTC144VCA-FDITR-ND - Tape & Reel (TR) DDTC144VCA-FDICT-ND - Cut Tape (CT) DDTC144VCA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC144VCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTC144VCA-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC144VT,215 | Nexperia USA Inc. | 389 | 1727-PDTC144VT,215CT-ND | 0,14000 € | Similar |
| DTC144VCAT116 | Rohm Semiconductor | 19 | DTC144VCAT116CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07310 € | 7,31 € |
| 500 | 0,05344 € | 26,72 € |
| 1.000 | 0,04705 € | 47,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03890 € | 116,70 € |
| 6.000 | 0,03478 € | 208,68 € |
| 9.000 | 0,03268 € | 294,12 € |
| 15.000 | 0,03031 € | 454,65 € |
| 21.000 | 0,02891 € | 607,11 € |
| 30.000 | 0,02755 € | 826,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

