
DDTC144EUAQ-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC144EUAQ-7-FTR-ND - Tape & Reel (TR) 31-DDTC144EUAQ-7-FCT-ND - Cut Tape (CT) 31-DDTC144EUAQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC144EUAQ-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,04936 € | 24,68 € |
| 1.000 | 0,04344 € | 43,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03588 € | 107,64 € |
| 6.000 | 0,03206 € | 192,36 € |
| 9.000 | 0,03011 € | 270,99 € |
| 15.000 | 0,02792 € | 418,80 € |
| 21.000 | 0,02662 € | 559,02 € |
| 30.000 | 0,02535 € | 760,50 € |
| 75.000 | 0,02258 € | 1.693,50 € |
| 150.000 | 0,02086 € | 3.129,00 € |
| 300.000 | 0,01942 € | 5.826,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



