
DDTC144ELP-7 | |
|---|---|
DigiKey Part Number | 31-DDTC144ELP-7TR-ND - Tape & Reel (TR) 31-DDTC144ELP-7CT-ND - Cut Tape (CT) 31-DDTC144ELP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC144ELP-7 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-UFDFN |
Resistors Included R1 and R2 | Supplier Device Package X1-DFN1006-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBC144EF3T5G | onsemi | 1.000.279 | 488-NSBC144EF3T5GCT-ND | 0,42000 € | Direct |
| PDTC144WM,315 | Nexperia USA Inc. | 9.850 | 1727-PDTC144WM,315CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24510 € | 24,51 € |
| 500 | 0,18604 € | 93,02 € |
| 1.000 | 0,16700 € | 167,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14277 € | 428,31 € |
| 6.000 | 0,13057 € | 783,42 € |
| 9.000 | 0,12435 € | 1.119,15 € |
| 15.000 | 0,11736 € | 1.760,40 € |
| 21.000 | 0,11322 € | 2.377,62 € |
| 30.000 | 0,10920 € | 3.276,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

