Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC143ZLP-7 | |
|---|---|
DigiKey Part Number | 31-DDTC143ZLP-7TR-ND - Tape & Reel (TR) 31-DDTC143ZLP-7CT-ND - Cut Tape (CT) 31-DDTC143ZLP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143ZLP-7 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-UFDFN |
Resistors Included R1 and R2 | Supplier Device Package X1-DFN1006-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143ZM,315 | Nexperia USA Inc. | 3 | 1727-3044-1-ND | 0,19000 € | Upgrade |
| NSBC143ZF3T5G | onsemi | 7.370 | 488-NSBC143ZF3T5GCT-ND | 0,31000 € | Similar |
| BCR 116L3 E6327 | Infineon Technologies | 0 | BCR116L3E6327-ND | 0,03255 € | Similar |
| PDTC115TM,315 | Nexperia USA Inc. | 9.609 | 1727-3032-1-ND | 0,20000 € | Similar |
| PDTC124EM,315 | Nexperia USA Inc. | 0 | 1727-3038-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20280 € | 20,28 € |
| 500 | 0,15290 € | 76,45 € |
| 1.000 | 0,13680 € | 136,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11631 € | 348,93 € |
| 6.000 | 0,10598 € | 635,88 € |
| 9.000 | 0,10072 € | 906,48 € |
| 15.000 | 0,09480 € | 1.422,00 € |
| 21.000 | 0,09130 € | 1.917,30 € |
| 30.000 | 0,08789 € | 2.636,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





