
DDTC143TCAQ-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC143TCAQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC143TCAQ-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 Only | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SOT-23-3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 5mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04656 € | 139,68 € |
| 6.000 | 0,04180 € | 250,80 € |
| 9.000 | 0,03937 € | 354,33 € |
| 15.000 | 0,03663 € | 549,45 € |
| 21.000 | 0,03501 € | 735,21 € |
| 30.000 | 0,03344 € | 1.003,20 € |
| Unit Price without VAT: | 0,04656 € |
|---|---|
| Unit Price with VAT: | 0,05541 € |

