
DDTC143EE-7-F | |
|---|---|
DigiKey Part Number | DDTC143EE-FDITR-ND - Tape & Reel (TR) DDTC143EE-FDICT-ND - Cut Tape (CT) DDTC143EE-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143EE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09580 € | 9,58 € |
| 500 | 0,07048 € | 35,24 € |
| 1.000 | 0,06228 € | 62,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05184 € | 155,52 € |
| 6.000 | 0,04657 € | 279,42 € |
| 9.000 | 0,04387 € | 394,83 € |
| 15.000 | 0,04085 € | 612,75 € |
| 21.000 | 0,03905 € | 820,05 € |
| 30.000 | 0,03731 € | 1.119,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

